1 0289 932 048 | Flexa
Corrugated hose, inside Ø 47 mm, outside Ø 54.5 mm, BR 100 mm, PUR, black, 1 0289 932 048
Unit Price (€ / mtr.)
30.2974 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Corrugated tubing, 1 0289 932 048, FLEXA
Protective all-plastic tubing that is internally and externally corrugated with a coarse profile and for very flexible applications.
Features
- Air and liquid-tight
- Oil, benzine and grease resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- High tenacity and abrasion resistance
- Very flexible
- Microbe resistant
- UV-resistant
Applications
- Machine and plant constructions
- Automotive especially for engine installations
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Außendurchmesser | 54.5 mm | |
Biegeradius | 100 mm | |
Farbe | schwarz | |
Flammwidrig | No | |
Innendurchmesser | 47 mm | |
Material | PUR | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |