1 1010 801 018 | Flexa
Protective hose, inside Ø 18 mm, outside Ø 21 mm, BR 40 mm, stainless steel, 1 1010 801 018
Unit Price (€ / mtr.)
29.274 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Protective metal conduit, 1 1010 801 018, Flexa
Protective metal conduit, strip-wound, s profile.
Features
- Highly flexible
- Stretch resistant
- Lateral compression resistant
Applications
- Optoelectronics
- Fiber Optic Technology
- Shipbuilding
- Electrical installations
- Sensor Technology
- Medical Technology
- Machinery and equipment
Technical specifications
Outer diameter | 21 mm | |
Bending radius | 40 mm | |
Flame-retardant | Yes | |
Inner diameter | 18 mm | |
Material | Edelstahl | |
max. operating temperature | 600 °C | |
min. operating temperature | -200 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |