1 2010 111 038 | Flexa
Spiral protective hose, inside Ø 38 mm, outside Ø 45 mm, BR 120 mm, metal/PVC, gray, 1 2010 111 038
Unit Price (€ / mtr.)
31.4636 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Protective metal conduit, 1 2010 111 038, Flexa
Protective metal conduit, strip-wound, s profile and PVC sheathing.
Features
- Weatherproof
- Watertight
- Widely resistant to seawater, acids, oils
- Free of silicone and cadmium
- Very flexible
- Stretch-resistant
- Compression-resistant
Applications
- Machine and plant constructions
- Shipbuilding
- Automation
- Electrical installations
- Sensor technology
Technical specifications
Outer diameter | 45 mm | |
Bending radius | 120 mm | |
Colour | grau | |
Flame-retardant | No | |
Inner diameter | 38 mm | |
Material | Metall/PVC | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |