1 2010 112 013 | Flexa

Spiral protective hose, inside Ø 13 mm, outside Ø 17 mm, BR 45 mm, metal/PVC, black, 1 2010 112 013

Order No.: 91F2601
EAN: 4025113130174
MPN:
1 2010 112 013
2010.112.013
Series: SPR-PVC-AS
1 2010 112 013 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
7.735 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
386.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
7.735 €

Protective metal conduit, 1 2010 112 013, Flexa

Protective metal conduit, strip-wound, s profile and PVC sheathing.

Features

  • Weatherproof
  • Watertight
  • Widely resistant to seawater, acids, oils
  • Free of silicone and cadmium
  • Very flexible
  • Stretch-resistant
  • Compression-resistant

Applications

  • Machine and plant constructions
  • Shipbuilding
  • Automation
  • Electrical installations
  • Sensor technology
Technical specifications
Outer diameter 17 mm
Bending radius 45 mm
Colour schwarz
Flame-retardant No
Inner diameter 13 mm
Material Metall/PVC
max. operating temperature 100 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes