1 2013 202 010 | Flexa
Protective hose, inside Ø 10 mm, outside Ø 14 mm, BR 37 mm, metal/PA, black, 1 2013 202 010
Unit Price (€ / mtr.)
12.9829 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Protective metal conduit, 1 2013 202 010, Flexa
Protective metal conduit, strip-wound, s profile and PA sheathing.
Features
- Flexible
- Liquid-tight
- Tensile strength
- Free of silicone, cadmium, halogen
- Oil and gasoline resistant
- Resistant to transverse pressure
Applications
- Shipbuilding
- Automation
- Electrical equipment
- Mechanical engineering
- Vehicle construction
- Rail vehicles
Technical specifications
Outer diameter | 14 mm | |
Bending radius | 37 mm | |
Colour | schwarz | |
Flame-retardant | No | |
Inner diameter | 10 mm | |
Material | Metall/PA | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |