1 2013 202 015 | Flexa

Protective hose, inside Ø 15 mm, outside Ø 19 mm, BR 50 mm, metal/PA, black, 1 2013 202 015

Order No.: 91F2616
EAN: 4025113179104
MPN:
1 2013 202 015
2013.202.015
Series: SPR-PA
1 2013 202 015 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
14.994 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
749.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
14.994 €

Protective metal conduit, 1 2013 202 015, Flexa

Protective metal conduit, strip-wound, s profile and PA sheathing.

Features

  • Flexible
  • Liquid-tight
  • Tensile strength
  • Free of silicone, cadmium, halogen
  • Oil and gasoline resistant
  • Resistant to transverse pressure

Applications

  • Shipbuilding
  • Automation
  • Electrical equipment
  • Mechanical engineering
  • Vehicle construction
  • Rail vehicles
Technical specifications
Außendurchmesser 19 mm
Biegeradius 50 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 15 mm
Material Metall/PA
max. Temperatur 150 °C
min. Temperatur -50 °C
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes