1 2013 202 022 | Flexa
Protective hose, inside Ø 22 mm, outside Ø 27 mm, BR 60 mm, metal/PA, black, 1 2013 202 022
Unit Price (€ / mtr.)
20.7179 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Protective metal conduit, 1 2013 202 022, Flexa
Protective metal conduit, strip-wound, s profile and PA sheathing.
Features
- Flexible
- Liquid-tight
- Tensile strength
- Free of silicone, cadmium, halogen
- Oil and gasoline resistant
- Resistant to transverse pressure
Applications
- Shipbuilding
- Automation
- Electrical equipment
- Mechanical engineering
- Vehicle construction
- Rail vehicles
Technical specifications
Außendurchmesser | 27 mm | |
Biegeradius | 60 mm | |
Farbe | schwarz | |
Flammwidrig | No | |
Innendurchmesser | 22 mm | |
Material | Metall/PA | |
max. Temperatur | 150 °C | |
min. Temperatur | -50 °C | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 83071000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |