1 2013 202 049 | Flexa

Protective hose, inside Ø 49 mm, outside Ø 56 mm, BR 130 mm, metal/PA, black, 1 2013 202 049

Order No.: 91F2621
EAN: 4025113179142
MPN:
1 2013 202 049
2013.202.049
Series: SPR-PA
1 2013 202 049 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
58.1672 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
1,454.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
58.1672 €

Protective metal conduit, 1 2013 202 049, Flexa

Protective metal conduit, strip-wound, s profile and PA sheathing.

Features

  • Flexible
  • Liquid-tight
  • Tensile strength
  • Free of silicone, cadmium, halogen
  • Oil and gasoline resistant
  • Resistant to transverse pressure

Applications

  • Shipbuilding
  • Automation
  • Electrical equipment
  • Mechanical engineering
  • Vehicle construction
  • Rail vehicles
Technical specifications
Outer diameter 56 mm
Bending radius 130 mm
Colour schwarz
Flame-retardant No
Inner diameter 49 mm
Material Metall/PA
max. operating temperature 150 °C
min. operating temperature -50 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes