1 2030 101 007 | Flexa
Spiral protective hose, inside Ø 7 mm, outside Ø 10 mm, BR 8 mm, PVC, gray, 1 2030 101 007
Unit Price (€ / mtr.)
4.6886 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Plastic conduit, PVC, series AIRflex-KUW-PVC-AS, type Flexa 2030.101.
Tested to EN/IEC 61386-23, ultra-flexible, can be stretched and upset as required, air-tight, liquid-proof, free of silicon and cadmium, corrosion protected inside; Structure: strip-wound. Sheathing: PVC. Inner helix: PVC sheathed spring steel wire. Color: gray. Degree of protection: IP 68. Operating temperatures: –25 to +80 °C. Certifications: VDE, UL. Original bundle length: 50 m.
Technical attributes (type, inner diameter (ID), outer diameter (OD), bending radius (BR)): 2030.101.007, ID 7.0, OD 10, Br 8.0 mm
Technical specifications
Outer diameter | 10 mm | |
Bending radius | 8 mm | |
Colour | grau | |
Flame-retardant | Yes | |
Inner diameter | 7 mm | |
Material | PVC | |
max. operating temperature | 80 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |