1 2030 101 010 | Flexa

Spiral protective hose, inside Ø 10 mm, outside Ø 14 mm, BR 10 mm, PVC, gray, 1 2030 101 010

Order No.: 91F4402
EAN: 4025113132628
MPN:
1 2030 101 010
2030.101.010
1 2030 101 010 Flexa Protective Tubes Image 1
1 2030 101 010 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
6.0333 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
301.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
6.0333 €

Plastic conduit, PVC, series AIRflex-KUW-PVC-AS, type Flexa 2030.101.

Tested to EN/IEC 61386-23, ultra-flexible, can be stretched and upset as required, air-tight, liquid-proof, free of silicon and cadmium, corrosion protected inside; Structure: strip-wound. Sheathing: PVC. Inner helix: PVC sheathed spring steel wire. Color: gray. Degree of protection: IP 68. Operating temperatures: –25 to +80 °C. Certifications: VDE, UL. Original bundle length: 50 m.

Technical attributes (type, inner diameter (ID), outer diameter (OD), bending radius (BR)): 2030.101.010, ID 10, OD 14, Br 10 mm

Technical specifications
Outer diameter 14 mm
Bending radius 10 mm
Colour grau
Flame-retardant Yes
Inner diameter 10 mm
Material PVC
max. operating temperature 80 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes