1 2030 101 013 | Flexa
Spiral protective hose, inside Ø 13 mm, outside Ø 17 mm, BR 13 mm, PVC, gray, 1 2030 101 013
Plastic conduit, PVC, series AIRflex-KUW-PVC-AS, type Flexa 2030.101.
Tested to EN/IEC 61386-23, ultra-flexible, can be stretched and upset as required, air-tight, liquid-proof, free of silicon and cadmium, corrosion protected inside; Structure: strip-wound. Sheathing: PVC. Inner helix: PVC sheathed spring steel wire. Color: gray. Degree of protection: IP 68. Operating temperatures: –25 to +80 °C. Certifications: VDE, UL. Original bundle length: 50 m.
Technical attributes (type, inner diameter (ID), outer diameter (OD), bending radius (BR)): 2030.101.013, ID 13, OD 17, Br 13 mm
Außendurchmesser | 17 mm | |
Biegeradius | 13 mm | |
Farbe | grau | |
Flammwidrig | Yes | |
Innendurchmesser | 13 mm | |
Material | PVC | |
max. Temperatur | 80 °C | |
min. Temperatur | -25 °C | |
Schutzart (IP) | IP68 |
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Originalverpackung | Rolle mit 50 Meter |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |