1 2030 101 048 | Flexa
Spiral protective hose, inside Ø 48 mm, outside Ø 56 mm, BR 40 mm, PVC, gray, 1 2030 101 048
Unit Price (€ / mtr.)
29.6548 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Protective conduit, 1 2030 101 048, Flexa
Protective plastic conduit, helical coiled corrugated with spiral of PVC sheathed spring steel wire and fixed soft PVC sheathing.
Features
- Extremely flexible
- Expansible and upsettable
- Air and liquid tight
- Widely resistant to oil and acids
- Free of silicone and cadmium
- Inside protection against corrosion
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
- Applications with guide chains
- Suitable as suction conduit
Technical specifications
Outer diameter | 56 mm | |
Bending radius | 40 mm | |
Colour | grau | |
Flame-retardant | No | |
Inner diameter | 48 mm | |
Material | PVC | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |