1 2061 809 010 | Flexa
Fire protection hose, inside Ø 10 mm, outside Ø 17 mm, calcium silicate, silicone, red, 1 2061 809 010
Unit Price (€ / mtr.)
29.4049 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Fire protection conduit series FLEXAhightemp, type Flexa 2061.809.
Protects against liquid metal splashing (+1500 °C), radiated heat, withstands brief exposure to open fire to DIN 5510 (ST2/SR2/S4), DIN 86230/ISO 15540 +800 °C min. 30 min.. Highly flexible, water-proof, abrasion-proof, flame retardant, self-extinguishing; Material: calcium silicate braid. Sheath: silicon. Color: red. Operating temperatures: –50 to +350 °C (briefly to +700 °C).
Technical attributes (type, inner/outer diameter): 2061.809.010, 10/17 mm
Technical specifications
Outer diameter | 17 mm | |
Colour | rot | |
Flame-retardant | Yes | |
Inner diameter | 10 mm | |
Material | Calciumsilikat, Silikon | |
max. operating temperature | 350 °C | |
min. operating temperature | -50 °C | |
Nominal width | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Original Packaging | Rolle mit 15 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |