1 2061 809 030 | Flexa

Fire protection hose, inside Ø 30 mm, outside Ø 37 mm, calcium silicate, silicone, red, 1 2061 809 030

Order No.: 91F3306
EAN: 4025113264084
MPN:
1 2061 809 030
2061.809.030
Series: FLEXAhightemp
1 2061 809 030 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
53.6333 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
804.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
53.6333 €

Fire protection conduit series FLEXAhightemp, type Flexa 2061.809.

Protects against liquid metal splashing (+1500 °C), radiated heat, withstands brief exposure to open fire to DIN 5510 (ST2/SR2/S4), DIN 86230/ISO 15540 +800 °C min. 30 min.. Highly flexible, water-proof, abrasion-proof, flame retardant, self-extinguishing; Material: calcium silicate braid. Sheath: silicon. Color: red. Operating temperatures: –50 to +350 °C (briefly to +700 °C).

Technical attributes (type, inner/outer diameter): 2061.809.030, 30/37 mm

Technical specifications
Outer diameter 37 mm
Colour rot
Flame-retardant Yes
Inner diameter 30 mm
Material Calciumsilikat, Silikon
max. operating temperature 350 °C
min. operating temperature -50 °C
Nominal width 30 mm
Logistics
Country of origin DE
Customs tariff number 39173900
Original Packaging Rolle mit 15 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes