1 2061 809 050 | Flexa

Fire protection hose, inside Ø 50 mm, outside Ø 57 mm, calcium silicate, silicone, red, 1 2061 809 050

Order No.: 91F3310
EAN: 4025113264114
MPN:
1 2061 809 050
2061.809.050
Series: FLEXAhightemp
Flexa
1 2061 809 050 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
104.0536 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
104.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
104.0536 €

Fire protection conduit series FLEXAhightemp, type Flexa 2061.809.

Protects against liquid metal splashing (+1500 °C), radiated heat, withstands brief exposure to open fire to DIN 5510 (ST2/SR2/S4), DIN 86230/ISO 15540 +800 °C min. 30 min.. Highly flexible, water-proof, abrasion-proof, flame retardant, self-extinguishing; Material: calcium silicate braid. Sheath: silicon. Color: red. Operating temperatures: –50 to +350 °C (briefly to +700 °C).

Technical attributes (type, inner/outer diameter): 2061.809.050, 50/57 mm

Technical specifications
Außendurchmesser 57 mm
Farbe rot
Flammwidrig Yes
Innendurchmesser 50 mm
Material Calciumsilikat, Silikon
max. Temperatur 350 °C
min. Temperatur -50 °C
Nennweite 50 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173900
Originalverpackung Rolle mit 15 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes