1 2131 101 007 | Flexa

Protective hose, inside Ø 7 mm, outside Ø 10 mm, BR 44 mm, PUR, blue, 1 2131 101 007

Order No.: 91F3880
EAN: 4025113136237
MPN:
1 2131 101 007
2131.101.007
1 2131 101 007 Flexa Protective Tubes Image 1
1 2131 101 007 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / pc.)
139.0991 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
139.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.0991 €

Protective metal conduit with polyurethane sheath, series FLEXAgraff-PU-AS, type Flexa 2131.101.

Tested to EN/IEC 61386-23, highly flexible. Excellent behavior at low temperatures. High tensile and twisting strength. Resistant to oil, gasoline and grease products. Free of halogen, silicon and cadmium. Flame-proof. Resistant to microbiological influence. Excellent shielding properties; Structure: helical coiling, double folded profile (Agraff). Material: cold-rolled steel strip DC 03 to EN 10139, galvanized, Fe/Zn 3. Sheath: polyurethane (PU). Color: metallic blue. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Original bundle length: 10 m.

Technical attributes (type, inner diameter (ID), outer diameter (OD), bending radius (BR)): 2131.101.007, ID 7.0, OD 10, BR 44 mm

Technical specifications
Außendurchmesser 10 mm
Biegeradius 44 mm
Farbe blau
Flammwidrig Yes
Innendurchmesser 7 mm
Material PUR
max. Temperatur 80 °C
min. Temperatur -40 °C
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes