1 2131 101 011 | Flexa
Protective hose, inside Ø 11 mm, outside Ø 14 mm, BR 50 mm, PUR, blue, 1 2131 101 011
Protective metal conduit with polyurethane sheath, series FLEXAgraff-PU-AS, type Flexa 2131.101.
Tested to EN/IEC 61386-23, highly flexible. Excellent behavior at low temperatures. High tensile and twisting strength. Resistant to oil, gasoline and grease products. Free of halogen, silicon and cadmium. Flame-proof. Resistant to microbiological influence. Excellent shielding properties; Structure: helical coiling, double folded profile (Agraff). Material: cold-rolled steel strip DC 03 to EN 10139, galvanized, Fe/Zn 3. Sheath: polyurethane (PU). Color: metallic blue. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Original bundle length: 10 m.
Technical attributes (type, inner diameter (ID), outer diameter (OD), bending radius (BR)): 2131.101.011, ID 11, OD 14, BR 50 mm
Outer diameter | 14 mm | |
Bending radius | 50 mm | |
Colour | blau | |
Flame-retardant | Yes | |
Inner diameter | 11 mm | |
Material | PUR | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68 |
Country of origin | DE |
Customs tariff number | 83071000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |