1 2131 101 013 | Flexa

Protective hose, inside Ø 13 mm, outside Ø 17 mm, BR 67 mm, PUR, blue, 1 2131 101 013

Order No.: 91F3882
EAN: 4025113136251
MPN:
1 2131 101 013
2131.101.013
1 2131 101 013 Flexa Protective Tubes Image 1
1 2131 101 013 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / pc.)
202.2524 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
202.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.2524 €

Protective metal conduit with polyurethane sheath, series FLEXAgraff-PU-AS, type Flexa 2131.101.

Tested to EN/IEC 61386-23, highly flexible. Excellent behavior at low temperatures. High tensile and twisting strength. Resistant to oil, gasoline and grease products. Free of halogen, silicon and cadmium. Flame-proof. Resistant to microbiological influence. Excellent shielding properties; Structure: helical coiling, double folded profile (Agraff). Material: cold-rolled steel strip DC 03 to EN 10139, galvanized, Fe/Zn 3. Sheath: polyurethane (PU). Color: metallic blue. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Original bundle length: 10 m.

Technical attributes (type, inner diameter (ID), outer diameter (OD), bending radius (BR)): 2131.101.013, ID 13, OD 17, BR 67 mm

Technical specifications
Outer diameter 17 mm
Bending radius 67 mm
Colour blau
Flame-retardant Yes
Inner diameter 13 mm
Material PUR
max. operating temperature 80 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes