1 2210 711 017 | Flexa
Protective hose, inside Ø 17 mm, outside Ø 21 mm, BR 55 mm, metal/PU, blue, 1 2210 711 017
Unit Price (€ / mtr.)
14.5775 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Protective metal conduit, 1 2210 711 017, Flexa
Protective metal conduit. strip-wound, s profile and PU sheathing.
Features
- Oil, benzine, and grease resistant
- Free of halogen, silicone, cadmium
- High tenacity and abrasion resistance
- Outstanding performance at low temperatures
- Very flexible
- Microbe resistant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Outer diameter | 21 mm | |
Bending radius | 55 mm | |
Colour | blau | |
Flame-retardant | No | |
Inner diameter | 17 mm | |
Material | Metall/PU | |
max. operating temperature | 130 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |