1 2210 711 049 | Flexa

Protective hose, inside Ø 49 mm, outside Ø 56 mm, BR 130 mm, metal/PU, blue, 1 2210 711 049

Order No.: 91F2629
EAN: 4025113137081
MPN:
1 2210 711 049
2210.711.049
Series: SPR-PU-AS
1 2210 711 049 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
52.4076 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
1,310.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
52.4076 €

Protective metal conduit, 1 2210 711 049, Flexa

Protective metal conduit. strip-wound, s profile and PU sheathing.

Features

  • Oil, benzine, and grease resistant
  • Free of halogen, silicone, cadmium
  • High tenacity and abrasion resistance
  • Outstanding performance at low temperatures
  • Very flexible
  • Microbe resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Outer diameter 56 mm
Bending radius 130 mm
Colour blau
Flame-retardant No
Inner diameter 49 mm
Material Metall/PU
max. operating temperature 130 °C
min. operating temperature -50 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes