ITM025047 | Flexico

ESD protective bag, (L x W) 150 x 100 mm, antistatic, zipp, ITM025047

Order No.: 19L5076
EAN: 4099889416725
MPN:
ITM025047
Series: MINIGRIP
ITM025047 Flexico Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 10,200 pcs.
Leadtime: 2 Weeks **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1119 €
500 pcs.
0.1023 €
1000 pcs.
0.0916 €
5000 pcs.
0.0809 €
10000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic pouch, ITM025047, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Antistatic
Technical specifications
Version antistatisch
Width 100 mm
Length 150 mm
Lock type Zipp
Logistics
Country of origin FR
Customs tariff number 39232100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes