ITM025050 | Flexico
ESD protective bag, (L x W) 250 x 180 mm, antistatic, zipp, ITM025050
Unit Price (€ / pc.)
0.1845 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1845 €
500 pcs.
0.1642 €
1000 pcs.
0.1488 €
5000 pcs.
0.1333 €
10000 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic pouch, ITM025050, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Antistatic
Technical specifications
Version | antistatisch | |
Width | 180 mm | |
Length | 250 mm | |
Lock type | Zipp |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39232100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |