ITM025053 | Flexico
ESD protective bag, (L x W) 400 x 300 mm, antistatic, zipp, ITM025053
Unit Price (€ / pc.)
0.3332 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3332 €
500 pcs.
0.3094 €
1000 pcs.
0.2761 €
5000 pcs.
0.2487 €
10000 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic pouch, ITM025053, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Antistatic
Technical specifications
Ausführung | antistatisch | |
Breite | 300 mm | |
Länge | 400 mm | |
Verschluss | Zipp |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39232100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |