7034 | Flexico

Pressure bag, biobased, transparent, (W x D) 80 x 120 mm, 7034

Order No.: 19L5160
MPN:
7034
Series: MICROSNAP
7034 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.79 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4879 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microsnap bag, 7034, Flexico

The 7034 is a microsnap bag made from at least 80% renewable, non-fossil, organic raw materials such as sugar cane and chemically identical to mineral oil-based materials and is non-biodegradable material. It is recyclable through with thermal and material recycling. Also is suitable for contact with food.

Technical specifications
Version Microsnap-Beutel
Width 80 mm
ESD protection No
Colour transparent
Material PE
Depth 120 mm
Logistics
Country of origin DE
Customs tariff number 39239000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes