7036 | Flexico

Pressure bag, biobased, transparent, (W x D) 120 x 170 mm, 7036

Order No.: 19L5162
MPN:
7036
Series: MICROSNAP
7036 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
104.72 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1047 €
5000 pcs.
0.0940 €
10000 pcs.
0.0881 €
15000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale

Microsnap bag, 7036, Flexico

The 7036 is a microsnap bag made from at least 80% renewable, non-fossil, organic raw materials such as sugar cane and chemically identical to mineral oil-based materials and is non-biodegradable material. It is recyclable through with thermal and material recycling. Also is suitable for contact with food.

Technical specifications
Filter Property Value
Version Microsnap bag
ESD protection No
Colour transparent
Width 120 mm
Depth 170 mm
Material PE
Logistics
Property Value
Country of origin DE
Customs tariff number 39239000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes