7037 | Flexico

Pressure bag, biobased, transparent, (W x D) 150 x 220 mm, 7037

Order No.: 19L5163
MPN:
7037
Series: MICROSNAP
Flexico
7037 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
100 pcs.
1.2257 €
500 pcs.
1.1067 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microsnap bag, 7037, Flexico

The 7037 is a microsnap bag made from at least 80% renewable, non-fossil, organic raw materials such as sugar cane and chemically identical to mineral oil-based materials and is non-biodegradable material. It is recyclable through with thermal and material recycling. Also is suitable for contact with food.

Technical specifications
Ausführung Microsnap-Beutel
Breite 150 mm
ESD-Schutz No
Farbe transparent
Material PE
Tiefe 220 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39239000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes