7079 | Flexico
Pressure bag, with recycled plastic, transparent, (W x D) 80 x 120 mm, 7079
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8088 €
100 pcs.
1.6303 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microsnap bag, 7079, Flexico
The 7079 is a microsnap bag made from at least 50% post-consumer waste and is non-biodegradable material. It is recyclable through with thermal and material recycling. Also is not suitable for contact with food.
Technical specifications
Version | Microsnap-Beutel | |
Width | 80 mm | |
ESD protection | No | |
Colour | transparent | |
Material | PE | |
Depth | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39239000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |