7085 | Flexico

Pressure bag, with recycled plastic, transparent, (W x D) 300 x 400 mm, 7085

Order No.: 19L5158
MPN:
7085
Series: MICROSNAP
7085 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.22 € *
Price list
Quantity
Price per unit*
10 pcs.
4.5220 €
100 pcs.
4.0698 €
500 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microsnap bag, 7085, Flexico

The 7085 is a microsnap bag made from at least 50% post-consumer waste and is non-biodegradable material. It is recyclable through with thermal and material recycling. Also is not suitable for contact with food.

Technical specifications
Version Microsnap-Beutel
Width 300 mm
ESD protection No
Colour transparent
Material PE
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 39239000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes