ITM010100 | Flexico

Pressure bag, biobased, transparent, (W x D) 40 x 60 mm, ITM010100

Order No.: 19L5110
MPN:
ITM010100
Series: MINIGRIP
ITM010100 Flexico Storage Systems Image 1
ITM010100 Flexico Storage Systems Image 2
ITM010100 Flexico Storage Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 1,400 pcs.
Leadtime: On Request **
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2856 €
500 pcs.
0.2618 €
1000 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Minigrip biobased PE, ITM010100, Flexico

The ITM010100 is a minigrip biobased PE.

Technical specifications
Version Minigrip-Beutel
Width 40 mm
ESD protection No
Colour transparent
Material PE
Depth 60 mm
Logistics
Country of origin FR
Customs tariff number 39232100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes