ITM010101 | Flexico
Pressure bag, biobased, transparent, (W x D) 50 x 70 mm, ITM010101
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3094 €
500 pcs.
0.2737 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Minigrip biobased PE, ITM010101, Flexico
The ITM010101 is a minigrip biobased PE.
Technical specifications
Ausführung | Minigrip-Beutel | |
Breite | 50 mm | |
ESD-Schutz | No | |
Farbe | transparent | |
Material | PE | |
Tiefe | 70 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39232100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |