ITM010110 | Flexico
Pressure bag, biobased, transparent, (W x D) 85 x 180 mm, ITM010110
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.60 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4760 €
500 pcs.
0.4284 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Minigrip biobased PE, ITM010110, Flexico
The ITM010110 is a minigrip biobased PE.
Technical specifications
Version | Minigrip-Beutel | |
Width | 85 mm | |
ESD protection | No | |
Colour | transparent | |
Material | PE | |
Depth | 180 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39232100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |