ITM010114 | Flexico

Pressure bag, biobased, transparent, (W x D) 100 x 125 mm, ITM010114

Order No.: 19L5119
MPN:
ITM010114
Series: MINIGRIP
Flexico
ITM010114 Flexico Storage Systems Image 1
ITM010114 Flexico Storage Systems Image 2
ITM010114 Flexico Storage Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Minigrip biobased PE, ITM010114, Flexico

The ITM010114 is a minigrip biobased PE.

Technical specifications
Version minigrip bag
Width 100 mm
ESD protection No
Colour transparent
Material PE
Depth 125 mm
Logistics
Country of origin FR
Customs tariff number 39232100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes