ITM010119 | Flexico
Pressure bag, biobased, transparent, (W x D) 110 x 170 mm, ITM010119
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 2 Weeks
Minigrip biobased PE, ITM010119, Flexico
The ITM010119 is a minigrip biobased PE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | minigrip bag | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 110 mm | |
| Depth | 170 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |