ITM010134 | Flexico

Pressure bag, biobased, transparent, (W x D) 160 x 280 mm, ITM010134

Order No.: 19L5134
MPN:
ITM010134
Series: MINIGRIP
Flexico
ITM010134 Flexico Storage Systems Image 1
ITM010134 Flexico Storage Systems Image 2
ITM010134 Flexico Storage Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8330 €
500 pcs.
0.7497 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Minigrip biobased PE, ITM010134, Flexico

The ITM010134 is a minigrip biobased PE.

Technical specifications
Ausführung Minigrip-Beutel
Breite 160 mm
ESD-Schutz No
Farbe transparent
Material PE
Tiefe 280 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39232100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes