ITM010139 | Flexico

Pressure bag, biobased, transparent, (W x D) 200 x 250 mm, ITM010139

Order No.: 19L5138
MPN:
ITM010139
Series: MINIGRIP
ITM010139 Flexico Storage Systems Image 1
ITM010139 Flexico Storage Systems Image 2
ITM010139 Flexico Storage Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
773.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.7735 €

Minigrip biobased PE, ITM010139, Flexico

The ITM010139 is a minigrip biobased PE.

Technical specifications
Filter Property Value
Version minigrip bag
ESD protection No
Colour transparent
Width 200 mm
Depth 250 mm
Material PE
Logistics
Property Value
Country of origin FR
Customs tariff number 39232100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes