ITM010141 | Flexico
Pressure bag, biobased, transparent, (W x D) 200 x 300 mm, ITM010141
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
100 pcs.
1.1186 €
500 pcs.
1.0115 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Minigrip biobased PE, ITM010141, Flexico
The ITM010141 is a minigrip biobased PE.
Technical specifications
Ausführung | Minigrip-Beutel | |
Breite | 200 mm | |
ESD-Schutz | No | |
Farbe | transparent | |
Material | PE | |
Tiefe | 300 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39232100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |