ITM011201 | Flexico

Pressure bag, with recycled plastic, transparent, (W x D) 40 x 60 mm, ITM011201

Order No.: 19L5100
MPN:
ITM011201
Series: MINIGRIP
ITM011201 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2975 €
500 pcs.
0.2737 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Minigrip PCR recycled, ITM011201, Flexico

The ITM011201 is a minigrip PCR recycled plastic bag that is essential for certain uses where resistance, protective barriers and/or product preservation capabilities are required. The PCR (Post-Consumer Recycled) range meets these expectations for reclosable plastic bags in a sustainable development. It benefits from the same manufacturing and extrusion process as our Minigrip Original range. The Minigrip PCR bag has some visual imperfections, which highlights the presence of recycled material, and is recognisable by its 3 black lines that can be seen in the bag veil above the zip.

Features

  • Visual imperfections
  • Mono-material recyclable PE
  • Not suitable for food contact
  • Ideal for the fashion, industrial and retail markets
Technical specifications
Version Minigrip-Beutel
Width 40 mm
ESD protection No
Colour transparent
Material PE
Depth 60 mm
Logistics
Country of origin FR
Customs tariff number 39232100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes