ITM011239 | Flexico

Pressure bag, with recycled plastic, transparent, (W x D) 180 x 250 mm, ITM011239

Order No.: 19L5106
MPN:
ITM011239
Series: MINIGRIP
ITM011239 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
90.44 € *
Price list
Quantity
Price per unit*
100 pcs.
0.9044 €
500 pcs.
0.8092 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Minigrip PCR recycled, ITM011239, Flexico

The ITM011239 is a minigrip PCR recycled plastic bag that is essential for certain uses where resistance, protective barriers and/or product preservation capabilities are required. The PCR (Post-Consumer Recycled) range meets these expectations for reclosable plastic bags in a sustainable development. It benefits from the same manufacturing and extrusion process as our Minigrip Original range. The Minigrip PCR bag has some visual imperfections, which highlights the presence of recycled material, and is recognisable by its 3 black lines that can be seen in the bag veil above the zip.

Features

  • Visual imperfections
  • Mono-material recyclable PE
  • Not suitable for food contact
  • Ideal for the fashion, industrial and retail markets
Technical specifications
Version Minigrip-Beutel
Width 180 mm
ESD protection No
Colour transparent
Material PE
Depth 250 mm
Logistics
Country of origin FR
Customs tariff number 39232100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes