ITM020215 | Flexico

Pressure bag, transparent, (W x D) 90 x 90 mm, ITM020215

Order No.: 19L5011
EAN: 4099889436938
MPN:
ITM020215
Series: MINIGRIP
ITM020215 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
58.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0583 €

Plastic pouch, ITM020215, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Totally transparent
  • Hole for hanging
Technical specifications
Filter Property Value
Version minigrip bag
ESD protection No
Colour transparent
Width 90 mm
Depth 90 mm
Material PE
Logistics
Property Value
Country of origin FR
Customs tariff number 39232100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes