ITM020223 | Flexico
Pressure bag, transparent, (W x D) 115 x 150 mm, ITM020223
Unit Price (€ / pc.)
0.0833 € *
Available: 700 pcs.
Leadtime: On Request **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0833 €
500 pcs.
0.0762 €
1000 pcs.
0.0690 €
5000 pcs.
0.0619 €
10000 pcs.
0.0536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic pouch, ITM020223, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Totally transparent
Technical specifications
Version | Minigrip-Beutel | |
Width | 115 mm | |
ESD protection | No | |
Colour | transparent | |
Material | PE | |
Depth | 150 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39232100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |