ITM020224 | Flexico
Pressure bag, transparent, (W x D) 120 x 180 mm, ITM020224
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0988 €
500 pcs.
0.0893 €
1000 pcs.
0.0797 €
5000 pcs.
0.0726 €
10000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic pouch, ITM020224, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Totally transparent
- Hole for hanging
Technical specifications
Ausführung | Minigrip-Beutel | |
Breite | 120 mm | |
ESD-Schutz | No | |
Farbe | transparent | |
Material | PE | |
Tiefe | 180 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39232100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |