ITM020230 | Flexico

Pressure bag, transparent, (W x D) 140 x 170 mm, ITM020230

Order No.: 19L5027
EAN: 4099889438376
MPN:
ITM020230
Series: MINIGRIP
ITM020230 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1083 €
500 pcs.
0.0976 €
1000 pcs.
0.0869 €
5000 pcs.
0.0797 €
10000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic pouch, ITM020230, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Totally transparent
  • Hole for hanging
Technical specifications
Ausführung Minigrip-Beutel
Breite 140 mm
ESD-Schutz No
Farbe transparent
Material PE
Tiefe 170 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39232100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes