ITM020240 | Flexico

Pressure bag, transparent, (W x D) 180 x 350 mm, ITM020240

Order No.: 19L5037
EAN: 4099889438697
MPN:
ITM020240
Series: MINIGRIP
ITM020240 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Next delivery: 900 pcs. on 2025-04-28
Leadtime: On Request **
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2023 €
500 pcs.
0.1821 €
1000 pcs.
0.1642 €
5000 pcs.
0.1476 €
10000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic pouch, ITM020240, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Totally transparent
  • Hole for hanging
Technical specifications
Version Minigrip-Beutel
Width 180 mm
ESD protection No
Colour transparent
Material PE
Depth 350 mm
Logistics
Country of origin FR
Customs tariff number 39232100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes