ITM020257 | Flexico
Pressure bag, transparent, (W x D) 130 x 200 mm, ITM020257
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1142 €
500 pcs.
0.1035 €
1000 pcs.
0.0928 €
5000 pcs.
0.0821 €
10000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic pouch, ITM020257, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Totally transparent
- Hole for hanging
Technical specifications
Version | Minigrip-Beutel | |
Width | 130 mm | |
ESD protection | No | |
Colour | transparent | |
Material | PE | |
Depth | 200 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39232100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |