ITM020259 | Flexico

Pressure bag, transparent, (W x D) 150 x 320 mm, ITM020259

Order No.: 19L5032
EAN: 4099889438543
MPN:
ITM020259
Series: MINIGRIP
ITM020259 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1642 €
500 pcs.
0.1476 €
1000 pcs.
0.1333 €
5000 pcs.
0.1202 €
10000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic pouch, ITM020259, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Totally transparent
  • Hole for hanging
Technical specifications
Ausführung Minigrip-Beutel
Breite 150 mm
ESD-Schutz No
Farbe transparent
Material PE
Tiefe 320 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39232100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes