ITM020267 | Flexico

Pressure bag, transparent, (W x D) 120 x 170 mm, ITM020267

Order No.: 19L5022
EAN: 4099889437362
MPN:
ITM020267
Series: MINIGRIP
ITM020267 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 12,800 pcs.
Leadtime: On Request **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1071 €
500 pcs.
0.0964 €
1000 pcs.
0.0857 €
5000 pcs.
0.0785 €
10000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic pouch, ITM020267, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Totally transparent
  • Hole for hanging
Technical specifications
Ausführung Minigrip-Beutel
Breite 120 mm
ESD-Schutz No
Farbe transparent
Material PE
Tiefe 170 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39232100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes