ITM020271 | Flexico

Pressure bag, transparent, (W x D) 270 x 400 mm, ITM020271

Order No.: 19L5049
EAN: 4099889439076
MPN:
ITM020271
Series: MINIGRIP
ITM020271 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.15 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2916 €
500 pcs.
0.2618 €
1000 pcs.
0.2368 €
5000 pcs.
0.2130 €
10000 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic pouch, ITM020271, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Totally transparent
  • Hole for hanging and aeration hole to pack products
Technical specifications
Ausführung Minigrip-Beutel
Breite 270 mm
ESD-Schutz No
Farbe transparent
Material PE
Tiefe 400 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39232100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes