ITM020301 | Flexico
Pressure bag, transparent, (W x D) 40 x 60 mm, ITM020301
Unit Price (€ / pc.)
0.0464 € *
Available: 2,400 pcs.
Leadtime: 2 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0464 €
500 pcs.
0.0417 €
1000 pcs.
0.0381 €
5000 pcs.
0.0345 €
10000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic pouch, ITM020301, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Write-on with a ballpoint or felt tip pen to identify the contents of your bag
- Hole for hanging
Technical specifications
Version | Minigrip-Beutel | |
Width | 40 mm | |
ESD protection | No | |
Colour | transparent | |
Material | PE | |
Depth | 60 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39232100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |