ITM020302 | Flexico

Pressure bag, transparent, (W x D) 60 x 80 mm, ITM020302

Order No.: 19L5057
EAN: 4099889439373
MPN:
ITM020302
Series: MINIGRIP
ITM020302 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 900 pcs.
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0488 €
500 pcs.
0.0452 €
1000 pcs.
0.0405 €
5000 pcs.
0.0369 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic pouch, ITM020302, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Write-on with a ballpoint or felt tip pen to identify the contents of your bag
  • Hole for hanging
Technical specifications
Filter Property Value
Version minigrip bag
ESD protection No
Colour transparent
Width 60 mm
Depth 80 mm
Material PE
Logistics
Property Value
Country of origin FR
Customs tariff number 39232100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes