ITM020304 | Flexico
Pressure bag, transparent, (W x D) 80 x 120 mm, ITM020304
Unit Price (€ / pc.)
0.0619 € *
Available: 800 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0619 €
500 pcs.
0.0547 €
1000 pcs.
0.0488 €
5000 pcs.
0.0452 €
10000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic pouch, ITM020304, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Write-on with a ballpoint or felt tip pen to identify the contents of your bag
- Hole for hanging
Technical specifications
Ausführung | Minigrip-Beutel | |
Breite | 80 mm | |
ESD-Schutz | No | |
Farbe | transparent | |
Material | PE | |
Tiefe | 120 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39232100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |